• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro Thermometer Calibrated to (ISO standards) -100 - +400 °C Sensor type Pt100 incl. rigid probe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro TFX 430 + TPX 130 precision thermometer + sensor

  • High accuracy through Pt 100 sensor
  • Waterproof IP 67
  • Changeable battery Approx. 5 years
  • Battery operating time
  • Blunt sensor

Technical specifications

  • Pt 100 blunt sensor (NL = 200 mm, Ø 3 mm, stainless steel stylus, up to +400 °C)
  • IP67 protection class
Product type

Thermometer

Sample rate

1s ... 15 s

Max. temperature

+400 °C

Sensor type

Pt100

ISO standards

Sensor version

detachable

Dim

(L x W x H) 109 x 22 x 54 mm

Features

incl. rigid probe

Probe length

200 mm

Weight

90 g

Calibration range

Temperature

Width

22 mm

Height

54 mm

Length

109 mm

Power supply

3 V Li battery

Min. temperature

-100 °C

Type

1340-5437-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049578 ebro Thermometer Calibrated to (ISO standards) -100 - +400 °C Sensor type Pt100 incl. rigid probe

Description

Reference thermometer with exchangeable Pt 100 sensor. Rigid sensor with blunt tip.

This text is machine translated.

Scope of delivery

  • Work calibration certificate
  • 3 V Lithium battery

What kind of Thermometers are you looking for?