• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TTX 200 Probe thermometer (HACCP) Temperature reading range -30 up to +200 °C Complies with HACCP standards, IP65

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type T Core thermometer TTX 200

  • Very large display with large numbers makes it easy to read; easy to use; replaceable battery

Technical specifications

Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+200 °C

Manufacturer's standards (with certificate)

Dim

(L x W x H) 16 x 60 x 127 mm

EN standard

EN 13485

Features

Complies with HACCP standards

IP65

Weight

90 g

Temperature reading range

-30 up to +200 °C

Width

60 mm

Height

127 mm

Length

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597715 ebro TTX 200 Probe thermometer (HACCP) Temperature reading range -30 up to +200 °C Complies with HACCP standards, IP65

Description

The new TTX 200 has a fixed connected ubr insertion probe at a cable, with handle. The very large display is ideal for reading of the measured value. The operation could not be simpler: a button enables the einschaltebn and fairs, switching off is carried out automatically.

This text is machine translated.

Features

  • Penetration sensor with handle on the cable; very large display; calibration certificate; IP55 degree of protection

Scope of delivery

  • Type T Core thermometer TTX 200
  • Calibration certificate
  • Manual
  • Battery

More interesting products

(*All information is plus legal VAT)