• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0112 Thermometer Temperature reading range -50 up to 150 °C Complies with HACCP standards

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermometer

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Accuracy ± °C

0.3 °C

Manufacturer's standards (with certificate)

Dim

(L x W x H) 60 x 28 x 135 mm

Resolution (temperature)

0.1 °C

Features

Complies with HACCP standards

Weight

187 g

Temperature reading range

-50 up to 150 °C

Width

28 mm

Height

135 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 3334464 testo 0563 0112 Thermometer Temperature reading range -50 up to 150 °C Complies with HACCP standards

User & Safety Instructions

User & Safety Instructions 3334464 testo 0563 0112 Thermometer Temperature reading range -50 up to 150 °C Complies with HACCP standards

Description

The testo 110 FOOD is a highly precise and user-friendly temperature measuring device that can be used universally in the food industry: From production, storage and transport to preparation and sale. The precise stainless steel food probe enables the measurement of the core temperature of food. The testo Smart APP connection makes digital documentation and, in particular, the temperature limit control (CP/CCP) easier than ever.

This text is machine translated.

Features

  • Simple, fast and precise temperature measurement with stainless steel food probe including seamless documentation on the testo Smart APP
  • Universal measurements with and without APP as well as its own measurement program for (critical) control points (CP/CCP)-checks
  • Easy to use: Intuitive design and user-friendly operation, even for less experienced users in the food industry
  • HACCP and NSF-compliant, certified to EN 13485 for use in food industries

Scope of delivery

  • testo 110 - 1-channel temperature meter NTC / Pt100 with APP-connection
  • TUC-sensor jack and acoustic alarm
  • Calibrated protocol
  • Quick guide
  • TopSafe
  • Stainless steel food probe
  • 3x AA batteries

System requirements

  • Android, iOS

More interesting products

(*All information is plus legal VAT)