• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECOFLOW RIVER 3 – portable power station

  • Compact shape, long-lasting and quiet energy
  • High-performance
  • Comfortable and intelligent control
  • 64 possibilities for quick charging
  • Durable and reliable
  • Highly expandable
  • 10 ms UPS-battery for precision devices
  • Symbol image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller
  • Symbol image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller
  • Symbol image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller
  • Symbol image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller
  • Award image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller
  • Award image for ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller

Technical specifications

  • Energy 245 Wh
  • AC sockets pure sine wave, 300 W total (overvoltage 600 W), 230 V ~ 50/60 Hz
  • X-boost output 600 W
  • USB-A-output 12W Max
  • USB-C output 100W Max
  • Output power of the car adapter 126W Max
  • Charging input: AC socket, 12-V car adapter
  • Temperature range: -10 to +45 °C
Product type

Power station

Charging slots

5

Capacity (mAh, Ah)

19.14 Ah

Capacity

245 Wh

Technology

LiFePO4

Length

255 mm

Width

207 mm

Height

113 mm

Powerbank features

with charge controller

Weight

2500 g

Factory colour

Black

Type

Energy 245 Wh

Dim

(L x W x H) 255 x 207 x 113 mm

Inputs

PG socket

Cigarette lighter socket

USB-A

USB-C®

IP54

USB-C voltage output (max.)

20 V

USB-C current output (max.)

5 A

UKCA

yes

Documents & Downloads

Information

Test Summary Report 3344238 ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller

Security datasheet

Security datasheet 3344238 ECOFLOW River 3 Power station 19.14 Ah LiFePO4 Black with charge controller

Description


Fastest charging speed of all times
RIVER 3 exceeds the industry's standard charging speed and charges completely in just 60 minutes. This is 5x faster than other portable charging stations on the market and 38% faster than previous generations. Did you choose a last minute trip? No problem! RIVER 3 is fully charged while you charge your suitcases.

Secure use for up to 10 years
Due to the improved, long-lasting composition of the LFP-battery, you can charge and discharge the RIVER 3-series more than 3000 times. This is a good 10 years of daily use and six times longer than the industry average. Thanks to the LFP cells, the RIVER 3 series is safe, durable and highly efficient, even at higher temperatures.

Intelligent battery protection system
Ecoflow's state-of-the-art battery management system (BMS) constantly monitors the voltage, current and temperature of RIVER 3 with several protection aspects and extends its life span.

4 charging options
RIVER 3 offers four different charging options, from fast AC power to in-car charging when you're on the move.
• Charging at the AC mains
• Charging via car on-board power supply
• Charging with solar
• Charging via USB-C.

X boost up to 600 W
RIVER 3 has an AC output power of up to 300 W. Do you need to power a mixer or desktop? With the X-Boost mode rotate it up to 600 W, in order to operate up to 99% of the entertainment electronics.

Light weight of only 3.5 kg
Thanks to the compact, portable design, an independent power supply on the way has never been so easy. With its weight, which is 30% lower than the previous generation, the RIVER 3 Ideal is suitable for outdoor adventure – from camping in the wild to grilling on the beach.

30ms EPS Auto-Switching
With a change-over speed of less than 30 ms, you won't even notice that the power has failed. Use RIVER 3 as an emergency power supply for night-time outages to keep the most important things running from a CPAP to your aquarium.

EcoFlow-APP: You have the control in your hand
With the EcoFlow-APP you can control and monitor the RIVER 3 from a distance. View the charging status, adjust the settings and change the charging speed – comfortably via your telephone.

This text is machine translated.

Scope of delivery

  • River 3
  • 1.5 m AC charging cable
  • 1.5 m car charging cable
  • User manual

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.