• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW WAVE Automotive aircon sealing 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EcoFlow WAVE series car ventilation seal

  • Magnetic design, mounted in seconds
  • Improves cooling/heating efficiency in the vehicle
  • Suitable for many vehicles (approx. 650 × 1060 mm)
  • For EcoFlow WAVE series

Technical specifications

  • Fabric: 20% PU coating, 74% polyester, 5% magnet, 1% other
Product type

Automotive aircon sealing

Content

1 pc(s)

Factory colour

Black

Dim

(W x H) 1060 mm x 650 mm

Weight

0.45 kg

Width

1060 mm

Height

650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666124 ECOFLOW WAVE Automotive aircon sealing 1 pc(s)

Description

Cover for sealing vehicle openings for the air hoses of the WAVE series. Reduces heat/cold loss and thus improves the efficiency while cooling or heating.

This text is machine translated.

Features

  • Dimensions: Approx. 650 × 1060 mm
  • Mounting: Magnetic

Scope of delivery

  • EcoFlow WAVE series car ventilation seal × 1

System requirements

  • EcoFlow WAVE series + suitable vehicle opening.

More interesting products

(*All information is plus legal VAT)