• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW WAVE Transport strap EcoFlow grip with Velcro 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EcoFlow grip with Velcro

  • Fixed WAVE + Add‑on Battery on horizontal surfaces
  • For environments with vibrations (e.g. camper,boat)
  • More security during operation / transport

Technical specifications

  • Fabric- 98% polyester, 2% metal
Product type

Transport strap

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 1281 mm x 155 mm

Weight

0.2 kg

Type

EcoFlow grip with Velcro

Width

155 mm

Length

1281 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666125 ECOFLOW WAVE Transport strap EcoFlow grip with Velcro 1 pc(s)

Description

Stabilizing Belt Set for secure mounting of the EcoFlow WAVE Series and Add‑on Battery in moving environments. Recommended for campers, vans and boats.

This text is machine translated.

Features

  • Application: Attachment/anti-vibration
  • Compatibility: EcoFlow WAVE 2 / WAVE 3

Scope of delivery

  • EcoFlow WAVE series handle with hook-and-loop fastener × 1

Hints

Note: WAVE device/battery not included.

System requirements

  • EcoFlow WAVE 2/WAVE 3 + if necessary Add‑on battery.

More interesting products

(*All information is plus legal VAT)