• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW x Shelly Smart Meter EF-OS-SM003-SMSHEL Usage regulator

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ECOFLOW x Shelly Smart Meter Usage regulator

  • Real-time monitoring of energy consumption: The Shelly 3EM measures the power consumption in real-time and enables a precise analysis of the power flow in the household.
  • Optimized use of solar energy: By integrating into the EcoFlow PowerStream system, the energy supply is automatically adapted to current consumption in order to use excess solar energy efficiently.
  • Easy to install and use: The Smart Meter can be easily integrated into the fuse box and can be controlled via the EcoFlow APP.
  • Future-proof expandability: In addition to the Shelly 3EM, the Shelly Pro 3EM is also supported, which offers additional functions for more demanding applications.
  • Compatibility with EcoFlow products: The Smart Meter is compatible with and extends the functionality of various EcoFlow products such as the Delta 2 Max and PowerStream.

Technical specifications

Product type

Usage regulator

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436050 ECOFLOW x Shelly Smart Meter EF-OS-SM003-SMSHEL Usage regulator

Description

The ECOFLOW x Shelly Smart Meter (EF-OS-SM003-SMSHEL) represents a significant step forward in the area of intelligent energy management. The collaboration between EcoFlow and Shelly enables precise monitoring of power consumption, allowing households to efficiently control their energy flows. The Shelly 3EM measures the consumption in real-time and communicates directly with the EcoFlow PowerStream-System, in order to adjust the power feed optimally. This integration ensures that excess solar energy is not lost, but is used effectively. The easy installation and use via the EcoFlow-APP make the system user-friendly and accessible to everyone. With the support of the Shelly Pro 3EM the system also offers a future-ready expandability for more demanding applications. Overall, the ECOFLOW x Shelly Smart Meter enables sustainable and cost-efficient use of solar energy in modern homes.

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?