
Number
Minimum order quantity: 3
Total (€ 0.84 / piece)
€ 2.52
incl. VAT
14-day return policy included
Highlights & Details
Socket strip with bolt UNC 4/40
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip
- Number of pins
25
- Connection
Solder pins
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
BU25WB/7
- Contact material
Copper alloy
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ snap hook
+ dimples
+ 4-40 knurl head screw
- Temperature range
-40 - +105 °C
- Type
BU25WB/7
- Connector orientation
Parallel (to the PCB)
- Insulation resistance
1000 MΩ
- Contact resistance
20 mΩ
- Nominal current (details)
1.5 A
- Case material
PBT
Documents & Downloads
Datasheet
Datasheet 1303443 econ connect BU25WB/7 D-SUB receptacles 90 ° Number of pins: 25 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1303443 econ connect BU25WB/7 D-SUB receptacles 90 ° Number of pins: 25 Solder pins 1 pc(s) Tray





























