
Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.86
-16 %
€ 3.60
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing
- Number of pins: 25
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Factory colour
Grey
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
PH25
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
- Type
PH25
- Cable diameter (details)
11 mm
Documents & Downloads
Datasheet
Datasheet 1311404 econ connect PH25 PH25 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311404 econ connect PH25 PH25 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.25€ 7.50*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































