• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT T80 OMNI Robotic vac/sweeper Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ECOVACS Deebot T80 Omni 3 l pouch-less black

  • Without pouch 3 l, black
  • Number of brushes: 2
  • Wet wipe
  • Automatic return to base station
  • Wi-Fi
  • 65 dB
  • Lithium-Ion (Li-Ion) 6400 mAh Duration: 297 min Charging time: 4.37 h
  • 18000 Pascal

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

Robotic vac/sweeper

Dim

(W x H x D) 351.5 x 98 x 353 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

Weight

4.95 kg

Factory colour

Black

Charging time

4.37 h

Width

351.5 mm

Height

98 mm

Depth

353 mm

Tank volume

0.11 l

Max. operating noise

65 dB

Wi-Fi

Yes

UKCA

yes

Automatic base station return

yes

Dust capacity (total)

3 l

Wet mopping

yes

Suction power

18000 Pascal

Works with Amazon Alexa

yes

Base station dimensions (W x D x H)

338 x 459 x 500 mm

Runtime

297 min

Works with the Google Assistant

yes

Self-emptying dust container

yes

Number of brushes

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444024 ECOVACS DEEBOT T80 OMNI Robotic vac/sweeper Black

Description

With the new DEEBOT T80 OMNI, ECOVACS redefines automated floor cleaning. Equipped with the ground-breaking OZMO ROLLER Instant Self-Cleaning Mopp technology and the advanced ZeroTangle™ 3.0 Anti-Winding technology, the DEEBOT T80 OMNI combines powerful cleaning performance with absolute hygiene – fully automatic, intelligent and stylish.
The exclusive OZMO ROLLER technology provides for up to 16-times wiping pressure intensity and 200 rpm for uncompromising cleanliness – even in case of stubborn stains. The mop constantly cleans itself during use, reduces cross-contamination and leaves almost no moisture – for faster drying of the floor.

The OMNI-Station with temperature-controlled hot water wipe function 2.0 automatically adjusts the water temperature to the ambient environment and pollution level. The 45 °C hot air drying mechanism ensures that the mop dries completely within two hours – odorless and hygienic. And the best part: The system remains maintenance-free for up to 150 days.

With the advanced AIVI 3D 3.0 technology, the DEEBOT T80 OMNI detects furniture, obstacles and even open doors in real time. It reacts flexibly to new situations and dynamically plans its cleaning route – for maximum coverage and efficiency, even in narrow spaces and difficult to access areas.

The AI Instant Re-Mop 2.0 function automatically adjusts the cleaning mode to the degree of contamination - minor spots are removed directly, stronger contamination is handled selectively.
The new ZeroTangle™ 3.0 technology with the ARClean™ anti-wrap side brush ensures that hairs – whether from humans or animals – are no longer caught in the brush system. Supplemented by the special Cyclone Anti-Tangle main brush the full suction power remains - even on carpets.

The 'Carpet First' mode automatically recognizes carpets and raises the mop by 10 mm before vacuuming - Ideal for mixed living areas with carpet and hard floors.

This text is machine translated.

Scope of delivery

  • Robots
  • Station for automatic emptying
  • Base
  • User manual
  • Side brush

More interesting products

(*All information is plus legal VAT)