• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roborock Q7 FT+ Robot cleaner Black Bagless

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Robot cleaner

Operating time (max.)

150 min

Dim

(Ø x H) 32.5 cm x 10 cm

Battery capacity

3200 mAh

Rechargeable battery technology

Li-ion

Remote control

Yes

Noise emission

65 dB

Factory colour

Black

Height

10 cm

(Ø)

32.5 cm

Features

Bagless

Collector

2.7 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595930 Roborock Q7 FT+ Robot cleaner Black Bagless

More interesting products

(*All information is plus legal VAT)