• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT X9 PRO OMNI Robotic vac/sweeper Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOVACS DEEBOT X9 PRO OMNI

  • Revolutionary cleaning performance: Ultimate combination of BLAST suction power (16,600 Pa) and OZMO ROLLER wiper system.
  • Extreme suction power: Unprecedented airflow of 16.3 L/s; 137.6% higher dust removal rate from carpets.
  • Intensive wiping: 16 times higher wiping pressure (3,700 Pa) than plate mops; 200 rpm rotation; continuous self-cleaning of the mop with fresh water supply.
  • ZeroTangle 3.0: Advanced anti-blocking system for hair on the main and side brushes.
  • TruEdge 2.0: Dynamically extending wiper roll for 100% cleaning cover on edges and corners.
  • Triple Lift System: Automatically lifts the damp mop on carpets to keep it dry while increasing the suction power.
  • AIVI 3D 3.0 Omni Approach technology: Precise object and contour detection; real-time route planning.
  • OMNI Intelligent Station: Provides temperature controlled mop cleaning (40-75°C), hot air drying (63°C), automatic dosing of detergent and automatic dust extraction with up to 150 days maintenance free cleaning pan.

Technical specifications

  • Base station dimensions (W x D x H) 338 x 459 x 500 mm
Product type

Robotic vac/sweeper

Dim

(Ø x H) 353 mm x 98 mm

Operating system

BLAST (Boosted Large-Airflow Suction Technology) and OZMO ROLLER Wipe System

Suitable for

Carpet, hard floor, laminate, linoleum, parquet Tiles, vinyl, wood.

Weight

16750 g

Factory colour

Black

Suction power 16,600 Pa
Air current 16.3 l/s.
Wipe pressure 3,700 Pa

Width

353 mm

Height

98 mm

Length

351.5 mm

(Ø)

353 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3456341 ECOVACS DEEBOT X9 PRO OMNI Robotic vac/sweeper Black

User & Safety Instructions

User & Safety Instructions 3456341 ECOVACS DEEBOT X9 PRO OMNI Robotic vac/sweeper Black

Description


DEEBOT X9 PRO OMNI: Double Power for flawless purity

Experience the next generation of floor cleaning with the DEEBOT X9 PRO OMNI, the vacuum robot flagship, which combines ultimate suction power and outstanding wiping.
The BLAST technology delivers an unprecedented airflow of 16.3 L/s and a suction power of 16,600 Pa. This means 137.6% higher dust removal rate from carpets and 100% capture even large dirt particles.
The innovative OZMO ROLLER wiper system provides for an unsurpassed depth cleaning. With 16 times higher wiping pressure (3,700 Pa) than conventional systems and a rotation speed of up to 200 rpm, floors are clean without streaks, while fresh water is continuously supplied.
Thanks to ZeroTangle 3.0, hair knotting is a thing of the past – for easy maintenance and constant deep cleaning. TruEdge 2.0 with dynamically extending wiper roll and 3D edge sensor ensures a 100% cleaning cover at edges and corners.
The DEEBOT X9 PRO OMNI offers intelligent carpet cleaning functions such as "Carpet First" for dry carpets and a triple lift system that lifts the mop on carpets and increases suction power.
With AIVI 3D 3.0 Omni Approach technology and AI stain detection 2.0, the robot accurately detects and responds to objects and even stubborn stains which it removes specially and multiple layers.
The innovative OMNI station offers maximum comfort: Temperature controlled mop cleaning (40-75°C), hot air drying (63°C) in just two hours, automatic dosing of the detergent and automatic dust extraction. Enjoy maintenance-free time for the cleaning tub up to 150 days.
The slim profile of only 98 mm allows it to easily clean under furniture. Control it intuitively via text or voice command via the YIKO-GPT Wizard.
The DEEBOT X9 PRO OMNI – your intelligent partner for a spotlessly clean home with minimal effort!

This text is machine translated.