• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS WINBOT W2S Robotic window cleaner Silver, White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECOVACS WINBOT W2S 3000 mAh

  • WINBOT W2S was equipped with the revolutionary TruEdge™ scrubber: This takes care of dust in corners and accumulations on edges precisely.
  • Further improved WIN-SLAM 4.0 technology: For optimizing intelligent route planning.
  • The intelligent climbing system: Uniform movement without slipping is guaranteed.
  • 10-level protection: WINBOT W2S provides maximum safety and cleanliness during window cleaning.
  • This text is machine translated.

Technical specifications

  • Suitable for Universal
  • Package weight: 4.75 kg
Product type

Robotic window cleaner

Factory colour

Silver

White

Dim

(W x H x D) 270 x 78 x 270 mm

Weight

3.1 kg

Battery capacity

3000 mAh

Rechargeable battery technology

Li-ion

Battery voltage

24 V

Width

270 mm

Height

78 mm

Depth

270 mm

Power supply (LOV)

rechargeable

Collector

0.08 l

Max. operating noise

68 dB

90 W

Power supply via

Battery

UKCA

yes

Glass cleaner volume

230 ml

Suction power

3000 Pascal

Manual

yes

Cleaning cloth

yes

Waste tank capacity

0.08 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863817 ECOVACS WINBOT W2S Robotic window cleaner Silver, White