
Highlights & Details
ECS Elitegroup LIVA Z2 Mini PC
- Intel® Pentium® Silver N5030 4 core(s) / max. 3.1 GHz
- RAM: 4 GB DDR4 RAM
- 64 GB eMMC
- Intel
- w/o OS
Technical specifications
- Product type
Mini PC
- Model
LIVA Z2
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver N5030
- Processor/type
N5030
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
3.1 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- HDD capacity (total)
64 GB
- Hard drive
64 GB
- HDD 1 type
eMMC
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
RJ45
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
157 mm
- Height
55 mm
- Depth
168 mm
- PSU power
65 W
- Operating system (Version)
w/o OS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2685129 ECS Elitegroup Mini PC LIVA Z2 Intel® Pentium® Silver N5030 3.1 GHz 4 GB RAM 64 GB eMMC Intel 95-696-MH2186
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















