• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ED52 Top hat profile rail 35x15mm, 2FB 446mm, installation between mounting frame 2CPX039252R9999 ED52 Striebel & John C

Product type
Contact base
Mounting type
DIN rail
Case material
Steel
Manufacturer part #
2CPX039252R9999
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contact base

Mounting type

DIN rail

Case material

Steel

Manufacturer part #

2CPX039252R9999

Content

1 pc(s)

Dimensions

35 x 15 mm. 438 mm. 1.5 mm mm

Type

ED52

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327054 ED52 Top hat profile rail 35x15mm, 2FB 446mm, installation between mounting frame 2CPX039252R9999 ED52 Striebel & John C

User & Safety Instructions

User & Safety Instructions 2327054 ED52 Top hat profile rail 35x15mm, 2FB 446mm, installation between mounting frame 2CPX039252R9999 ED52 Striebel & John C

Description

Top hat profile rail 35 x 15 mm, field width 2, length 438 mm, width rail 2, for mounting between the EDF and WR mounting frame, with hole pattern for wire holder ED44 / ED45.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?