• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ED6 Top hat profile rail 35x15mm, 6FB 2000mm, mounting on mounting frame 2CPX039386R9999 ED6 Striebel & John Content: 1

Packaging type
Piece
Product type
Contact base
Mounting type
DIN rail
Case material
Steel
Manufacturer part #
2CPX039386R9999
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contact base

Mounting type

DIN rail

Case material

Steel

Manufacturer part #

2CPX039386R9999

Content

1 pc(s)

Dimensions

Materialstärke: 1.5 mm. Länge: 15 mm. Höhe: 35 mm mm

Type

ED6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329711 ED6 Top hat profile rail 35x15mm, 6FB 2000mm, mounting on mounting frame 2CPX039386R9999 ED6 Striebel & John Content: 1

User & Safety Instructions

User & Safety Instructions 2329711 ED6 Top hat profile rail 35x15mm, 6FB 2000mm, mounting on mounting frame 2CPX039386R9999 ED6 Striebel & John Content: 1

Description

Top hat profile rail 35 x 15 mm, by the meter, length 2000 mm, with hole pattern for wire holder ED44 / ED45.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?