• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC 516-230-590 Bush enclosure Cable input (lateral) 1 pc(s)

Product type
Bush enclosure
Case material
Metal
Type
516-230-590
Series
516
Manufacturer part #
516-230-590
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

267 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal housing, lateral input

Our service for you

Technical specifications

Type

516-230-590

Product type

Bush enclosure

Series

516

Manufacturer part #

516-230-590

Features

Cable input (lateral)

Case material

Metal

Factory colour

Grey

Content

1 pc(s)

Number of pins

90

Documents & Downloads

Datasheet

Datasheet 1210932 EDAC 516-230-590 Bush enclosure Cable input (lateral) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210932 EDAC 516-230-590 Bush enclosure Cable input (lateral) 1 pc(s)

More interesting products

(*All information is plus legal VAT)