• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 300 4-300001 Permanent marker Black waterproof: Yes

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

1.5 mm

3 mm

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Ink type

permanente, geruchsarme Tinte, xylol- und toluolfrei

Clip

Yes

Barrel colour

Black

Factory colour

Black

Content

1 pc(s)

Pen cap fits both ends

Yes

Barrel material

Plastic

Product type description

300

Range of use

Folie, Glas, Holz, Karton, Papier, Kunststoff, Gummi, Leder, Metalle, Porzellan, Stein, Styropor

Exchangeable tips

Yes

Promotional item type

Permanentmarker 300

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Type

Round tip

Line width (max.)

3 mm

Line width (min.)

1.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 523670 Edding 300 4-300001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 523670 Edding 300 4-300001 Permanent marker Black waterproof: Yes

Description

The edding industry permanent marker have a quick-drying, light-resistant, low-odour, smudge-proof and waterproof ink. Shaft made of plastic. Ideal for labelling, marking, painting and labelling almost all kinds of materials. The industry permanent markers are refillable. Round tip for marking of 1.5 - 3 mm.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)