• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Permanentmarker 4-3000-4-1001 Permanent marker Black waterproof: Yes

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

235 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 3000 permanent marker - black - 4 pins - Round tip 1,5-3 mm - Universal marker

  • Versatile permanent marker for writing and marking on board, metal, plastic, tires, glass, Wood, stone and many other surfaces
  • 4 permanent marker in black
  • Robust marker with long durability
  • Quick-drying (perfect for left-handed people), smudge-proof, waterproof and resistant to fading due to sunlight
  • Universal marker with sturdy tip and high-quality aluminum shaft, perfect for organization in office, at home, when moving home, in the workshop or in warehouse
  • Edding 3000 permanent marker is available in 20 intensive colors
  • Refillable
  • Spare tips available

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

1.5 mm

3 mm

Colour type

Black

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Ink type

Permanent, low-odor ink, xylo and toluene-free

Clip

No

Retractable pen mechanism

No

Barrel colour

Black

Factory colour

Black

Content

4 pc(s)

Tip material

Aluminium

Barrel material

Aluminium

Product type description

3000

Range of use

Karton, Metall, Kunststoff, Reifen, Glas, Holz, Stein und viele andere Oberflächen

Exchangeable tips

Yes

Promotional item type

Permanent marker 3000

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Documents & Downloads

Datasheet

Datasheet 3142806 Edding Permanentmarker 4-3000-4-1001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 3142806 Edding Permanentmarker 4-3000-4-1001 Permanent marker Black waterproof: Yes

Description

Permanent marker for marking and labeling almost all materials, e.g.  Paper, cardboard, metal, plastic and glass. The round tip has a marking width of 1,5-3 mm. Waterproof and abrasion-resistant on almost all surfaces. The product is refillable with Edding MTK 25, T 25, T 100 and T 1000 refill ink. Suitable replacement tips (Edding 3000 spare tips) are available. The ink is low-odor and without the addition of toluol/xylol. High quality aluminum shaft

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)