
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Edding Paint marker 4-750-1-4049 White 2 mm, 4 mm N/A
- Paint marker 750
- Permanent, low-odor, paint-like covering ink without the addition of xylene toluene, water-resistant, heat-resistant up to 400°
- Round tip, replaceable tip
- Adhesive film coating. Run labeling contains pictograms for the application explanation for activating the paint markers. Extremely resistant to light. Strong covering also on dark surfaces. Adheres to smooth and porous surfaces.
- Shaft material: Aluminum
- Shaft color: White
- Line thickness 2 - 4 mm
- Ink color: White
Technical specifications
- Product type
Paint marker
- Product type description
Lackmarker
- Ink colour
White
- Tip type
Round tip
- Line thickness
2 mm
4 mm
- waterproof
Yes
- Smearproof
Yes
- Lightfast
Yes
- Pen cap fits both ends
No
- Exchangeable tips
Yes
- Ink type
permanente, geruchsarme Tinte, xylol- und toluolfrei
- Maximum temperature
400 °C
- Content
1 pc(s)
- Barrel colour
White
- Barrel material
Aluminium
- Promotional item type
Lackmarker 750
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2256301 Edding 4-750-1-4049 Lackmarker Paint marker White 2 mm, 4 mm N/A
User & Safety Instructions
User & Safety Instructions 2256301 Edding 4-750-1-4049 Lackmarker Paint marker White 2 mm, 4 mm N/A
Description
Paint marker for permanent labeling of dark and transparent materials such as metal, glass, plastic. Particularly opaque and low odor. Adheres to smooth and porous surfaces. The color is heat-resistant up to 400 °C.
This text is machine translated.
This text is machine translated.
Features
- Line thickness: 2-4 mm
- round tip
- replaceable Tip
- designation of writing fluid: Permanent, low-odor ink, xylene and toluene-free
- max. permissible temperature: 400 °C
- light-resistant
- waterproof
- smudge-proof








































