• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal PAINT-RITER FINE 96872 Paint marker Yellow

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markal Paint marker 96872 Yellow N/A

  • Industrial production
  • Welding
  • Automotive/Vehicle Construction
  • Metal processing
  • Textile industry

Technical specifications

Product type

Paint marker

Ink colour

Yellow

Content

1 pc(s)

Material suitability

Textile

Cloth

Glass

Piping

Plastic

Steel

Iron

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530878 Markal PAINT-RITER FINE 96872 Paint marker Yellow

Information

Information 3530878 Markal PAINT-RITER FINE 96872 Paint marker Yellow

Description

The Pro-Line Fine and Micro paint markers combine the durability of paint with the precision of thin, valve-controlled tips. Whether you want to make markings on small surfaces or need easy-to-read marks, the small writing widths make for clearly visible sharp lines for better marking.

Available in fine and micro writing widths for precise and permanent color marking. 2 sizes to choose from: Fine 1.5 mm (1/16 inches) and micro 1 mm (1/32 inches). The very stable and light casing is designed for industrial use. The clip-cap, which can be attached to it, protects the tip of the writing and ensures that the marker can be easily stowed away in the bag. Thanks to the xylene-free paint, the user has reduced health risks and no problems in the USA with compliance with the California Water Protection Act (California Proposition 65), the list of hazardous air pollutants drawn up by the US Environmental Agency and the reporting requirement for toxic chemicals (Sara 313). Temperature range: -18 °C to 66 °C (0 °F to 150 °F).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48*

What kind of Paint Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)