• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 400 4-400001 Permanent marker Black waterproof: Yes

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

510 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

1 mm

Factory colour

Black

Content

1 pc(s)

Product type description

Pour tous les types de surfaces : bois, métal, verre et plastique.

waterproof

Yes

Height

300 mm

Length

300 mm

Width

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270882 Edding 400 4-400001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 1270882 Edding 400 4-400001 Permanent marker Black waterproof: Yes

Information

Information 1270882 Edding 400 4-400001 Permanent marker Black waterproof: Yes

Description

Permanent Marker perfectly suitable for different materials.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)