• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding e-3000 4-3000099 Permanent marker Light green, Grey, Ochre, Turquoise, Olive green , Light orange, Steel blue, Da

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Light green

Grey

Ochre

Turquoise

Olive green

Light orange

Steel blue

Dark brown

Carmine red

Red violet

Line thickness

1.5 mm

3 mm

Colour type

Assorted colours

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Ink type

permanente, geruchsarme Tinte, xylol- und toluolfrei

Clip

No

Retractable pen mechanism

No

Barrel colour

White

Content

10 pc(s)

Pen cap fits both ends

Yes

Barrel material

Aluminium

Range of use

Folie, Glas, Holz, Karton, Papier, Kunststoff, Gummi, Leder, Metalle, Porzellan, Stein, Styropor

Exchangeable tips

Yes

Promotional item type

Permanentmarker 3000

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Documents & Downloads

Datasheet

Datasheet 1592535 Edding e-3000 4-3000099 Permanent marker Light green, Grey, Ochre, Turquoise, Olive green , Light orange, Steel blue, Da

User & Safety Instructions

User & Safety Instructions 1592535 Edding e-3000 4-3000099 Permanent marker Light green, Grey, Ochre, Turquoise, Olive green , Light orange, Steel blue, Da

Description

this an historic product which is not available, thus not updated anymore

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)