• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 780 4-780-9-053 Paint marker Gold 0.8 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint marker

Product type description

780

Ink colour

Gold

Tip type

Round tip

Line thickness

0.8 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

No

Exchangeable tips

Yes

Ink type

permanente, geruchsarme Tinte, xylol- und toluolfrei

Maximum temperature

400 °C

Content

1 pc(s)

Barrel colour

White

Barrel material

Aluminium

Promotional item type

Lackmarker 780

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270914 Edding 780 4-780-9-053 Paint marker Gold 0.8 mm

User & Safety Instructions

User & Safety Instructions 1270914 Edding 780 4-780-9-053 Paint marker Gold 0.8 mm

Information

Information 1270914 Edding 780 4-780-9-053 Paint marker Gold 0.8 mm

Description

Gloss paint marker perfectly suitable for glass, metal and plastic.

This text is machine translated.

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)