• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8750 4-8750004 Paint marker Green 2 mm, 4 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Paint marker 4-8750004 Green 2 mm, 4 mm N/A

  • Paint marker edding 8750 industry paint marker
  • Paint marker for marking, writing and painting on almost all materials
  • Especially suitable for dark and transparent materials and slightly oily and dusty surfaces
  • Valve-controlled ink flow
  • Highly permanent, quick-drying, paint-like-covered pigment ink
  • Round tip
  • White aluminum shaft
  • Plastic cap in writing color
  • Line thickness 2-4 mm
  • Ink color: Green

Technical specifications

Product type

Paint marker

Ink colour

Green

Tip type

Round tip

Line thickness

2 mm

4 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

No

Exchangeable tips

No

Ink type

Highly permanent, quick-drying, paint-like-covered pigment ink

Content

1 pc(s)

Factory colour

Green

Clip

No

fast-drying

Yes

refillable

No

Doesn't dry out when left uncapped

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256309 Edding 8750 4-8750004 Paint marker Green 2 mm, 4 mm

User & Safety Instructions

User & Safety Instructions 2256309 Edding 8750 4-8750004 Paint marker Green 2 mm, 4 mm

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)