• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 8750 4-8750049 Paint marker White 2 mm, 4 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

304 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint marker

Product type description

8750

Ink colour

White

Tip type

Round tip

Line thickness

2 mm

4 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

No

Exchangeable tips

No

Ink type

Pigmenttinte

Content

1 pc(s)

Factory colour

White

Height

300 mm

Length

300 mm

Width

300 mm

Barrel colour

White

Barrel material

Aluminium

Promotional item type

Lackmarker 8750

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1539753 Edding 8750 4-8750049 Paint marker White 2 mm, 4 mm

User & Safety Instructions

User & Safety Instructions 1539753 Edding 8750 4-8750049 Paint marker White 2 mm, 4 mm

Description

Edding E-8750 X/T PAINT MARKER WHITE

This text is machine translated.

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)