• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.99 / piece)
€ 1.49
-34 %
€ 0.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 25 EcoLine permanent marker – the future belongs to recycling

  • Permanent marker for the fine marking and labeling of almost all materials, e.g. Paper, cardboard, metal, plastic and glass
  • The plastic parts of the marker consist of a total of at least 90% recycled material (83% post-consumer)
  • The round tip has a line width of 1 mm
  • Water-resistant and abrasion-resistant on almost all surfaces
  • Available in black, red, blue and green
  • The product can be refilled
  • Replacement tips are available
  • The ink is odorless and does not contain toluene/xylene
  • Symbol image for Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes
  • Symbol image for Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes
  • Symbol image for Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes
  • Symbol image for Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes
  • Symbol image for Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes

Technical specifications

Product type

Permanent marker

Ink colour

Green

Line thickness

1 mm

Tip type

Round tip

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Exchangeable tips

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194275 Edding e-25 EcoLine 4-25004 Permanent marker Green waterproof: Yes

Description

Turn old into new – as with the edding 25 EcoLine permanent marker. At least 90% of the plastic used is made of recycled material, 83% of which is post-consumer plastics such as used yogurt cups or watering cans. This makes it the ideal partner for companies and institutions on the road to greater sustainability. The fine tip allows a thin line.

This fast drying, low-odor and light-resistant edding ensures lasting marking results and is equally suitable for plastic, wood, metal, glass or cardboard. It is refillable and can therefore be used many times. This not only makes it environmentally friendly, but also an economic solution for every office and educational institution.

This text is machine translated.

Features

  • Fine line width
  • Easily recognizable environmentally friendly product design
  • Long-lasting markings in intense colors
  • The cap can be stored at the end of the shaft to avoid the risk of loss
  • The practical clip prevents rolling away and can be attached to clothing and objects
  • High-quality branded product
  • Made in Germany

What kind of Permanent Markers are you looking for?