• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding E-8040 4-8040001 Laundry marker Black 1 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Laundry marker E-8040 4-8040001 Black 1 mm

  • Symbol image for Edding E-8040 4-8040001 Laundry marker Black 1 mm
  • Symbol image for Edding E-8040 4-8040001 Laundry marker Black 1 mm

Technical specifications

Product type

Laundry marker

Ink colour

Black

Line thickness

1 mm

Tip type

Round tip

Ink type

geruchsarme Tinte, xylol- und toluolfrei

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

8040

Factory colour

Black

Cap colour

Black

Barrel colour

White

Barrel material

Plastic

Promotional item type

Textilmarker 8040

UKCA

yes

Documents & Downloads

Information

Information 1270946 Edding E-8040 4-8040001 Laundry marker Black 1 mm

Description

Textile Marker perfectly suitable for textiles.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?