• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding E-8400 4-8400002 CD/DVD marker Red 0.5 mm, 1 mm N/A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.79
-29 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding CD/DVD marker E-8400 4-8400002 Red 0.5 mm, 1 mm N/A

  • Symbol image for Edding E-8400 4-8400002 CD/DVD marker Red 0.5 mm, 1 mm N/A
  • Symbol image for Edding E-8400 4-8400002 CD/DVD marker Red 0.5 mm, 1 mm N/A
  • Award image for Edding E-8400 4-8400002 CD/DVD marker Red 0.5 mm, 1 mm N/A

Technical specifications

Product type

CD/DVD marker

Ink colour

Red

Line thickness

0.5 mm

1 mm

Tip type

Round tip

Ink type

permanente, lösungsmittelfreie Pigmenttinte auf Wasserbasis

Clip

Yes

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

8400

wipeable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

waterproof

Yes

Factory colour

Red

Cap colour

Red

Barrel colour

White

Grip area type

Round

Barrel material

Plastic

Range of use

CD, DVD, Blu-ray

Promotional item type

Disc Marker 8400

UKCA

not relevant

Documents & Downloads

Information

Information 1270978 Edding E-8400 4-8400002 CD/DVD marker Red 0.5 mm, 1 mm N/A

Description

Perfectly suitable for the labelling of CD's.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?