• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 751 paint marker 4-751054 Paint marker Silver 1 mm, 2 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Paint marker 4-751054 Silver 1 mm, 2 mm N/A

  • Line thickness 1-2 mm
  • Round tip
  • Replaceable tip
  • Ink name: Permanent, low-odor ink, free of xylene and toluene
  • Max. Permissible temperature 400 °C.
  • light-resistant
  • waterproof
  • smudge-proof
  • Award image for Edding edding 751 paint marker 4-751054 Paint marker Silver 1 mm, 2 mm
  • Award image for Edding edding 751 paint marker 4-751054 Paint marker Silver 1 mm, 2 mm

Technical specifications

Product type

Paint marker

Product type description

751

Ink colour

Silver

Tip type

Round tip

Line thickness

1 mm

2 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

Yes

Exchangeable tips

Yes

Ink type

permanente, geruchsarme Tinte, xylol- und toluolfrei

Maximum temperature

400 °C

Content

1 pc(s)

Factory colour

Silver

Barrel colour

White

Barrel material

Aluminium

Promotional item type

Lackmarker 751

UKCA

not relevant

Description

Glossy paint marker for shining Design, also of dark, transparent and particularly smooth materials such as metal, glass, plastic, leather, paper and cardboard. Adheres to smooth and porous surfaces. Paint-like covering.

This text is machine translated.

What kind of Paint Markers are you looking for?