• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Highlighter 2 mm, 4 mm

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Highlighter 2 mm, 4 mm

  • Heat-resistant up to 300°C

Technical specifications

Product type

Highlighter

Tip type

Round tip

Line thickness

2 mm

4 mm

waterproof

Yes

Smearproof

Yes

Exchangeable tips

Yes

Content

1 pc(s)

Factory colour

Red

Barrel colour

White

refillable

No

Documents & Downloads

Information

Information 528047 Edding Highlighter 2 mm, 4 mm

Security datasheet

Security datasheet 528047 Edding Highlighter 2 mm, 4 mm

Description

Paint markers are ideal for any permanent markings on a variety of materials, e.g. glass, metal, plastic, paper or wood. Thanks to the high opacity, markings on dark or transparent surfaces are particularly brilliant.

Features

  • Paint marker with round tip. Pigmented, quick-drying, lacquer-like opaque ink. Waterproof, low-odour and heat-resistant up to 300°C.

What kind of Paint Markers are you looking for?