• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Highlighter 7 Mini 4-7-5-1099 Yellow, Orange, Rose, Light blue, Light green 1 mm, 3 mm 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

edding 7 mini highlighter

  • highlighter edding 7 mini highlighter
  • Fits in the smallest bag, therefore ideal for traveling
  • The non-slip, ergonomic grip zone ensures a pleasant writing comfort
  • Water-soluble ink in neon colors, light-resistant
  • Line thickness 1-3 mm
  • Shaft in writing color
  • Clip available
  • Ink storage technology: Filter
  • Colors: Yellow, orange, pink, light blue and light green

Technical specifications

Product type

Highlighter

Ink colour

Yellow

Orange

Rose

Light blue

Light green

Line thickness

1 mm

3 mm

Tip type

Wedge tip

Clip

Yes

Inkjet compatibility

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

Invisible on photocopies

No

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256304 Edding Highlighter 7 Mini 4-7-5-1099 Yellow, Orange, Rose, Light blue, Light green 1 mm, 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2256304 Edding Highlighter 7 Mini 4-7-5-1099 Yellow, Orange, Rose, Light blue, Light green 1 mm, 3 mm 1 pc(s)

Description

highlighter edding 7 mini highlighter. Mini highlighter, fits in the smallest pocket, thus ideal for traveling. The non-slip, ergonomic grip zone ensures a pleasant writing comfort. Water-soluble ink in neon colors, light-resistant. Line thickness 1-3 mm. Shaft in writing color. Clip available. Ink storage technology: Filter. Colors: Yellow, orange, pink, light blue and light green.

This text is machine translated.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)