• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Highlighter 1502 1502 Black 1 mm, 5 mm 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEXTMARKER JOB 150 RED

  • Bright
  • Blue recycling symbol in a circle with '90%' in the center and an asterisk, indicating 90% recyclable content.
  • 'Blue Angel' logo: A white angel against a blue circle with a laurel wreath. Text: 'The Environmental Label'. Website: www.blauer-engel.de/uz200.

Technical specifications

Product type

Highlighter

Product type description

Job 150

Ink colour

Black

Line thickness

1 mm

5 mm

Tip type

Wedge tip

Inkjet compatibility

No

refillable

Yes

fast-drying

Yes

Content

1 pc(s)

Factory colour

Red

Ink colour

Red

Barrel colour

Black

Ink type

Tinte auf Wasserbasis

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777615 Schneider Schreibgeräte Highlighter 1502 1502 Black 1 mm, 5 mm 1 pc(s)

Description

Good lightfast Universal Water-based ink for Normal, Copy -and Fax papers. The large Ink reservoir makes the JOB productive and economical. At least two years of shelf life.

Features

  • Housing completely made of PP
  • Good lightfastnes
  • Cap with Clip

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)