• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Highlighter Job 1503 N/A Blue 1 mm, 5 mm 1 pc(s)

Eco
1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.40 / piece)
€ 0.61
-34 %
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEXTMARKER JOB 150, BLUE

  • Bright
  • 'Blue Angel' logo: A white angel against a blue circle with a laurel wreath. Text: 'The Environmental Label'. Website: www.blauer-engel.de/uz200.

Technical specifications

Product type

Highlighter

Ink colour

Blue

Line thickness

1 mm

5 mm

Tip type

Wedge tip

Inkjet compatibility

No

refillable

Yes

fast-drying

Yes

Content

1 pc(s)

Factory colour

Blue

Barrel colour

Black

Ink type

Tinte auf Wasserbasis

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 200

Description

Good resistant to light Universal Water-based ink for normal, copy and fax papers. The large ink reservoir makes the JOB productive and economical. At least two years shelf life.

Features

  • Case completely made from PP
  • Good resistance to light
  • Cap with Clip.

What kind of Highlighters are you looking for?