• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Ink cartridge replaced Brother LC3213BKCMY Compatible Set Black, Cyan, Magenta, Yellow EDD-643 18-643

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Page yield as per ISO/IEC 24711
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

18-643

Short ID

EDD-643

Compatible with

Brother

Replaces original item

LC3213BKCMY

Colour

Black

Cyan

Magenta

Yellow

Ink volume

13 ml

8 ml

Page yield

485 Sides

Packaging type

Set

Content

4 pc(s)

Depth

150 mm

Height

100 mm

Width

100 mm

Supplies type

Ink

Weight

1000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3364189 Edding Ink cartridge replaced Brother LC3213BKCMY Compatible Set Black, Cyan, Magenta, Yellow EDD-643 18-643

User & Safety Instructions

User & Safety Instructions 3364189 Edding Ink cartridge replaced Brother LC3213BKCMY Compatible Set Black, Cyan, Magenta, Yellow EDD-643 18-643

Description

Printing with Edding - economical and reliable

With a wide range of compatible ink cartridges and toners, Edding offers the right product for many printers. For several reasons for joy, Edding ink cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text document: High-quality inks provide for completely brilliant print results.

This text is machine translated.

Scope of delivery

  • EDD-643 black, cyan, magenta, yellow

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)