• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP 912XL, 3YL81AE Compatible Cyan RF-5718846

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced HP 912XL, 3YL81AE Cyan

  • Compatible ink cartridges
  • replaced HP 912XL, 3YL81AE
  • Prints up to 825 pages
  • Color: Cyan

Technical specifications

  • Ink Replaces HP 912XL (3YL81AE) Compatible Single Cyan
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5718846

Compatible with

HP

Replaces original item

912XL

3YL81AE

Colour

Cyan

Page yield

825 Sides

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859423 Renkforce Ink cartridge replaced HP 912XL, 3YL81AE Compatible Cyan RF-5718846

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with HP OfficeJet 8012 •OfficeJet 8014 •OfficeJet 8015 •OfficeJet 8017•OfficeJet Pro 8022 •OfficeJet Pro 8023 •OfficeJet Pro 8024 •OfficeJet Pro 8025 AIO

Scope of delivery

  • HP 912XL (3YL81Ae) compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)