• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Renkforce ZK2588 Compatible Black Solvent ink cartridge RF-7596580

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge Solvent ink cartridge replaced Renkforce ZK2588Black

  • Compatible with Renkforce handheld printer RF-HIP-001
  • Solvent-based, quick-drying ink (42 ml) without alcohol
  • Delivers durable markings suitable for various surfaces and conditions
  • Designed for consistent ink flow in handheld operation
  • Thermal handheld printer ink cartridge

Technical specifications

  • Printer head size: 12.7 mm
  • Ink volume: 42 ml
  • Dimensions: 9 * 2 * 7 cm
  • Color: Black
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-7596580

Short ID

Solvent ink cartridge

Compatible with

Renkforce

Replaces original item

ZK2588

Colour

Black

Ink volume

42 ml

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 3798290 Renkforce Ink cartridge replaced Renkforce ZK2588 Compatible Black Solvent ink cartridge RF-7596580

Description

Scope of delivery

  • Solvent ink cartridge for RF-HIP-001 (Black)

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)