• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-HIP-001 Handheld printer Inkjet B/W Printer

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Handheld inkjet printer, Black

  • Independent operating system with MCU control / Fast response with no lag
  • 28 languages / user-friendly operating interface
  • No need to connect to a computer
  • Capacitive touch screen / 600DPI high resolution / Variable data
  • Printing height 12.7mm / Unlimited length / Anti-block nozzle
  • Efficient and reliable operation

Technical specifications

  • Printing technology: Thermal Inkjet
  • Ink throw distance: within 3mm, 2-5mm (Distance between nozzle plate and print object)
  • Print height: 2 -12.7mm
  • Optional ink cartridges: Alcohol-free, solvent-based quick-drying ink (42ml), including red, yellow, blue, green, black, white.
  • Operating system: RTOS
  • System languages: 28 languages
  • Display: 109.2 mm (4.3") high definition screen, resistive touch screen
  • Print applications: Text, Numbers, Images, Logos, 2D codes, Barcodes, Dates, Counters, etc.
  • Printable material: Paper/corrugated box/wood/fiberboard/cotton/plastic/glass/transformer/aluminum foil/cable, etc
  • 2D code type: QRCODE/PDF417/DATAMATRT/DTMX-GS1
  • Barcode type: UPCA/UPCE/EAN13/INT25/CODE39/CODE128/EAN128/ITF14
  • Font type: International fonts including Arial/Droid/Montserra/Open Sans/Times New Roman
  • Resolution: 300DPI/400DPI/600DI (adjustable)
  • Print speed: Speed adjustable based on the horizontal resolution
  • Grey level: 1-10
  • Max. pixel size: 150*1300
  • External ports: USB, Charging port, Optical interface, Encoder
  • Standby time: 6-8hrs
  • Power adapter: Input AC 100-240V Output: DC 16.8V 1A
  • Operating temperature: 0c -45c
  • Humidity: 40% -60%
  • Memory size: 4G
Product type

Handheld printer

Functions

Printer

Print resolution

300 x 300 dpi

Display

109.2 mm (4.3") resistive touch screen

Features

Memory card reader

Touch display

Type

B/W

Width

90 mm

Height

210 mm

Depth

120 mm

Dim

(W x H x D) 90 x 210 x 120 mm

Factory colour

Black

Weight

0.68 kg

Printing technology

Inkjet

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438120 Renkforce RF-HIP-001 Handheld printer Inkjet B/W Printer

Security datasheet

Security datasheet 3438120 Renkforce RF-HIP-001 Handheld printer Inkjet B/W Printer

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children

Description

The Renkforce RF-HIP-001 is the ultimate solution for anyone who needs a flexible and reliable marking of products and packaging. This mobile hand-jet printer replaces complicated labeling processes with efficient direct printing on almost any surface. Whether in stock, in production or in shipping, the RF-HIP-001 offers maximum freedom without stationary attachment.

Multi-functional printing:
Create text, sequential numbers, minimum shelf life (MHD) data, batch numbers, logos, QR and barcodes in seconds.

Intuitive touch control:
Thanks to the integrated 4.3-inch color touch-screen you do not need an external device. Layouts can be created, edited and saved directly on the printer.

Material independence:
By the use of special quick drying ink (solvent ink) the pressure sticks securely to materials like wood and cardboard, plastics and films, metals and pipes, glass and ceramics, etc.

Precision technology:
The adjustable print height from 2 mm to 12.7 mm enables both small, discreet marking and large, easy-to-read labels at a resolution of up to 600 dpi.

This text is machine translated.

Features

  • Easily customize logos, text, dates, numbers, QR codes, barcodes, tables, and variable data, including size, type, length, width, spacing, angle, etc

Scope of delivery

  • 1) Handheld Printer x 1
  • 2) Inkjet cartridge x 1
  • 3) Power adapter x 1
  • 4 Fixed plate x 1
  • 5) USB flash fisk x 1
  • 6) Touch pen x 1
  • 7) Rubber ring x 1
  • 8) Renkforce user manual x 1

Hints

Printer cable not included.
Add to cart.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.97*

More interesting products

(*All information is plus legal VAT)