• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce GBIC [1x mSATA socket - 1x IDE plug 44-pin]

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce IDE hard disk converter for mSATA

  • Convert mSATA SSD drive on IDE 44-pin
  • Height is 7 mm
  • No driver installation required
  • Incl. Mounting screws

Technical specifications

  • Height 7 mm-IDE power socket
Product type

GBIC

Connection type

IDE

mSATA

No. of A connectors

1 x

Type A

mSATA socket

No. of B connections

1 x

Type B

IDE plug 44-pin

Specs

incl. caddy

Power supply

IDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391543 Renkforce GBIC [1x mSATA socket - 1x IDE plug 44-pin]

Description

This converter can be used as a replacement for a 6.35 cm (2.5") IDE hard disk can be used. For this purpose an mSATA SSD in the desired size in the converter plug-in.
The frame holes and threads of notebook hard drives. If necessary, the adapter as a hard disk drive can be screwed. The height of the metal frame is 7 mm.

This text is machine translated.

Features

  • Supports Windows, Mac and Linux OS.
  • Supports SATA I, SATA II and SATA-III (up to 6 GBit/s) mSATA SSD
  • Compatible with Serial ATA 2.6
  • RoHs compliant

Scope of delivery

  • Converter
  • 4x screw
  • User manual

More interesting products

(*All information is plus legal VAT)