• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce GBIC [1x M.2 NGFF - 1x Mini PCI Express]

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce M.2 to miniPCIe Adapter for M.2 wireless module

  • You can use a M.2 wireless module of the mini-PC Ie-Format
  • For installation in a desktop or tower PC
  • Support M.2 E Key and A-E Key WiFi and Bluetooth wireless modules

Technical specifications

  • Operating temperature: - 40 °C to + 80 °C
Product type

GBIC

Connection type

M.2 NGFF

Mini PCI Express

No. of A connectors

1 x

Type A

M.2 NGFF

No. of B connections

1 x

Type B

Mini PCI Express

Power supply

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543448 Renkforce GBIC [1x M.2 NGFF - 1x Mini PCI Express]

Information

Information 1543448 Renkforce GBIC [1x M.2 NGFF - 1x Mini PCI Express]

Conformity certificate

Conformity certificate 1543448 Renkforce GBIC [1x M.2 NGFF - 1x Mini PCI Express]

Description


Upgrade your PC with M.2
With this adapter you can easily connect M.2 wireless modules to a miniPCIe slot. This means you don't have to buy a new motherboard or PC.

This text is machine translated.

Features

  • Supports both mPCIe and half-mini hole boards
  • M.2 NGFF type 2230-D3-E E Key Plug
  • Movable M.2 NGFF - distance and multiple hole boards support M.2 type 2230/2242/3030/3042 module
  • Special design to support M.2 PCIe Lane#0 and Lane#1 Wireless Modules
  • 100% OS-transparent hardware bridge converter to support Windows, MAC and Linux

Scope of delivery

  • M.2 to miniPCIe Adapter
  • 3x screw
  • User manual.

System requirements

  • Windows® 2000 onward
  • Mac OS
  • Linux OS

More interesting products

(*All information is plus legal VAT)