User & Safety Instructions 1391542 Renkforce GBIC [1x SATA plug 7+15-pin - 1x mSATA plug]
Description
This converter, in the form of a 6.35 cm (2.5") HDD, allows the connection of a mSATA module in the full-size format. It can be used internally via the SATA 22-pin interface to your system. The mSATA SSD is inserted into the provided plug connection and does not need to be fixed with screws. The height of the metal frame is 7 mm.
This text is machine translated.
Features
Supports Windows, Mac and Linux OS.
Scope of delivery
Converter
Screws
User manual
Description
This converter, in the form of a 6.35 cm (2.5") HDD, allows the connection of a mSATA module in the full-size format. It can be used internally via the SATA 22-pin interface to your system. The mSATA SSD is inserted into the provided plug connection and does not need to be fixed with screws. The height of the metal frame is 7 mm.