• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon PG-545 XL, CL-546 XL Compatible Set Black, Cyan, Magenta, Yellow RF-5706064

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon PG-545 XL, CL-546 XL Black, Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Canon PG-545 XL, CL-546 XL
  • Prints up to 600 pages
  • Color: Black, Cyan, Magenta, Yellow

Technical specifications

  • Ink Combo Pack Replaces Canon PG-545XL, CL-546XL Compatible Black, Cyan, Magenta, Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5706064

Compatible with

Canon

Replaces original item

PG-545 XL

CL-546 XL

Colour

Black

Cyan

Magenta

Yellow

Page yield

600 Sides

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2853032 Renkforce Ink cartridge replaced Canon PG-545 XL, CL-546 XL Compatible Set Black, Cyan, Magenta, Yellow RF-5706064

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Canon PIXMA IP2850;MG2450/2550/2950/2555S;TS205/305/3150;TR4550/4551;MX495

Scope of delivery

  • PG-545XL Compatible ink cartridge x 1
  • CL-546XL Compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)