• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Ink cartridge replaced Canon CLI-581XXLM Compatible Magenta EDD-623 18-623

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 1,362.73)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

18-623

Short ID

EDD-623

Compatible with

Canon

Replaces original item

CLI-581XXLM

Colour

Magenta

Ink volume

11.7 ml

Page yield

865 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2574613 Edding Ink cartridge replaced Canon CLI-581XXLM Compatible Magenta EDD-623 18-623

User & Safety Instructions

User & Safety Instructions 2574613 Edding Ink cartridge replaced Canon CLI-581XXLM Compatible Magenta EDD-623 18-623

Warranty Terms

Warranty Terms 2574613 Edding Ink cartridge replaced Canon CLI-581XXLM Compatible Magenta EDD-623 18-623

Description

edding EDD-623 ink cartridge replaces Canon CLI 581XXLMAlso use edding quality when printing!Reliable print quality and flawless operation at an attractive price – edding offers a high-quality range of printer cartridges and remanufactured toner cartridges in the area of printer accessories at a convincing price-performance ratio.edding's products meet or exceed the highest quality standards and offer a reliable alternative for genuine Canon, Epson, HP and brother cartridges.Compatible with the following printer models:Canon PIXMA TR 7500 series, PIXMA TR 7550, PIXMA TR 8500 series, PIXMA TR 8550, PIXMA TS 6100 series, PIXMA TS 6150, PIXMA TS 6151, PIXMA TS 6200 series, PIXMA TS 6250, PIXMA TS 6251, PIXMA TS 705, TS 8100 series, PIXMA TS 8150, PIXMA TS 8151, PIXMA TS 8152, PIXMA TS 8200 Series, PIXMA TS 8250, PIXMA TS 8251, PIXMA TS 8252, PIXMA TS 9100 Series, PIXMA TS 9150, PIXMA TS 9155, PIXMA TS 9500 Series, PIXMA TS 9550, TS 9551.

This text is machine translated.

Features

  • Replaces Canon CLI 581XXLM
  • edding quality - 100% compatible with at least the same page range
  • edding quality - 100% compatible with at least the same page range
  • Convincing price-performance ratio with proven edding quality
  • Free edding service hotline
  • Remanufactured ink cartridges protect the environment and save CO².

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)