• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced Brother TN-326Y Compatible Yellow 3500 Sides EDD-1055 18-1055

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Toner replaced Brother TN-326Y Yellow 3500 Sides

  • 100% compatible
  • Remanufactured toner module according to DIN 33870-2
  • Yield according to ISO 19798
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-1055

Short ID

EDD-1055

Compatible with

Brother

Replaces original item

TN-326Y

Colour

Yellow

Page yield

3500 Sides

Page yield (colour)

3500 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2194283 Edding Toner replaced Brother TN-326Y Compatible Yellow 3500 Sides EDD-1055 18-1055

User & Safety Instructions

User & Safety Instructions 2194283 Edding Toner replaced Brother TN-326Y Compatible Yellow 3500 Sides EDD-1055 18-1055

Description

Printing with Edding - economical and reliable

With a wide range of compatible ink cartridges and toners, Edding offers the right product for many printers. For several reasons for joy, Edding ink cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text document: High-quality inks provide for completely brilliant print results.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)