• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise PDG 60 Gravel cleaner 94231 Aquarium cleaner

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDEN PDG 60 Gravel cleaner

  • Effective cleaning of the bottom of dirt particles
  • Powerful integrated pump
  • Return the filtered water to the aquarium
  • Comfortable mount for secure attachment of hoses
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.66 kg
  • Connection for hoses ø (inner/outer) 8 / 12 mm
  • Filter volume 0.3 l
Product type

Aquarium cleaner

Max. feed rate

300 l/h

Power (P2)

5 W

Width

90 mm

Height

165 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376118 Eden WaterParadise PDG 60 Gravel cleaner 94231 Aquarium cleaner

Description

Comfortable cleaning of the floor, completely independent of the water change. For effective dirt removal from residues of dirt or animal feeds. Installed simply and quickly, the portable mullet vac EDEN PDG 60 removes the dirt without toppling the aquarium gravel too much. The dirt particles are filtered out by the integrated sponge and the cleaned water is pumped back into the aquarium. This allows for clean and thorough work without the worry that too much water is taken out or the bucket overflows. Thanks to the transparent and compact suction pipes, the inaccessible areas can also be cleaned easily.

This text is machine translated.

Scope of delivery

  • Two suction pipes (ø 13 mm and ø 25 mm)
  • Hoses
  • A holder for easy attachment of the vacuum cleaner to the aquarium

More interesting products

(*All information is plus legal VAT)