FOR SMALL TO LARGE AQUARIUMS: With GravelCleaner R you can go to smaller aquariums where you have to clean.
EXPANDABLE bell: The round bell of the gravel cleaner can be continuously extended for tricky corners (Mulmbell R).
TWO DIFFERENT ATTACHMENTS: The triangle attachment is optimally suitable for corners, while you clean large surfaces quickly and effectively with the round attachment
WITH PROTECTIVE GRILLE: The integrated protective grille protects your aquarium animals from suction and at the same time protects the hose from blockages by coarse plants
WITH SHUT-OFF VALVE: With the integrated shut-off valve you can adjust the water flow continuously and in this way you can flexibly adjust the suction power of the Mulhouse bell
The 2.3 m LONG hose gives you the best possible flexibility when changing water
SECURE ATTACHMENT: Secure the tube end with the supplied clip
Technical specifications
Product type
Aquarium gravel cleaner
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639846 Oase 88039 Aquarium gravel cleaner
Description
With GravelCleaner R, you can also go in smaller aquariums where the floor of the aquarium has to be cleaned. The bell can be extended for more comfort. The round shape is optimum for gaps. An integrated protective grille protects the aquarium animals from suction and at the same time protects the hose from blockages through coarser plant parts. The integrated shut-off valve allows a continuous adjustment of the water flow. This allows flexible adjustment of the suction power of the clutch bell. The extra long hose offers the best possible flexibility when changing the water. With the enclosed clip, the hose end of the Mulcher bell is fixed securely to the water bucket.
This text is machine translated.
Description
With GravelCleaner R, you can also go in smaller aquariums where the floor of the aquarium has to be cleaned. The bell can be extended for more comfort. The round shape is optimum for gaps. An integrated protective grille protects the aquarium animals from suction and at the same time protects the hose from blockages through coarser plant parts. The integrated shut-off valve allows a continuous adjustment of the water flow. This allows flexible adjustment of the suction power of the clutch bell. The extra long hose offers the best possible flexibility when changing the water. With the enclosed clip, the hose end of the Mulcher bell is fixed securely to the water bucket.