
Technical specifications
- Device type: Phone / network
- Front panel type
- Equipment function: Supports 2x RJ45
- Number of slots: 2
- Mounting depth: 37 mm
- Length: 60.0 mm
- Width 60.0 mm
- Height: 36.0 mm
- Type
Network 2x recording S-One RJ45 front plate EdizioDue EASYNET ws
- Product type
Landline/network socket
- Switch type component
Cover
- Type series
EDIZIOdue
- Factory colour
White
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397088 Edizio by Feller Cover EDIZIOdue White 175499 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397088 Edizio by Feller Cover EDIZIOdue White 175499 1 pc(s)
Description
Network / design: Front panel / 2x mounting for S-One RJ45 / additional function: Label field, with diagonal outlet cover / color: White / IP protection: IP20 / EdizioDue EASYNET
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- Marker field
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















