
Technical specifications
- Type: Flush mounted
- Device function: Scheme 3+3
- Size: 1x1
- Mounting depth: 27 mm
- Mounting height 13 mm
- Length: 88.0 mm
- Width 88.0 mm
- Height: 40.0 mm
- Type
Double pressure switch scheme 3+3 UP EdizioDue white
- Product type
Two gang switch
- Type series
EDIZIOdue
- Factory colour
White (matt)
- Nominal voltage
230 V
- Nominal current
16 A
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397046 Edizio by Feller EDIZIOdue White (matt) 174879 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397046 Edizio by Feller EDIZIOdue White (matt) 174879 1 pc(s)
Description
Double pressure switch scheme 3+3 / size 1x1 / design: Flush/ current: 16A / voltage: 250V / additional function: With plug-in terminals / mounting height: 13mm / installation depth: 27mm / color: White / IP-protection class: IP20 / EdizioDue
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- With plug-in terminals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















