
Technical specifications
- Type: Flush mounted
- Apparatus function A/R / Type 13
- Size: 1x1
- Installation depth: 40 mm
- Mounting height 13 mm
- Length: 88.0 mm
- Width 88.0 mm
- Height: 53.0 mm
- Type
Small combination pushbutton A/R / Type 13 UP EdizioDue white
- Product type
Switch/socket combo
- Type series
EDIZIOdue
- Factory colour
White (matt)
- Nominal voltage
230 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397052 Edizio by Feller EDIZIOdue White (matt) 174885 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397052 Edizio by Feller EDIZIOdue White (matt) 174885 1 pc(s)
Description
Small combination Pushbutton NO / NC / Type 13 / Size 1x1 / Design: Flush-mounted / Current: 10A / Voltage: 250V / Additional function: With plug-in terminals / mounting height: 13mm / Installation depth: 40mm / Colour: White / IP-protection class: IP20 / EdizioDue
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- With plug-in terminals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















