
Technical specifications
- Design: Insert with front plate
- 2x type 13
- Number of slots: 2
- Installation depth: 41 mm
- Length: 60.0 mm
- Width 60.0 mm
- Height: 43.0 mm
- Type
Socket 2x type 13 insert with front panel EdizioDue white
- Product type
Two gang socket
- Type series
EDIZIOdue
- Factory colour
White (matt)
- Nominal voltage
230 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397058 Edizio by Feller EDIZIOdue White (matt) 174897 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397058 Edizio by Feller EDIZIOdue White (matt) 174897 1 pc(s)
Description
Socket 2x type 13/design: Apparatus with front panel / current: 10A / voltage: 230V / conductor connection: L+N+PE / additional function: With plug-in terminals / mounting depth: 41mm / color: White / IP protection class: IP20 / EdizioDue
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- With plug-in terminals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















